3.3 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 65mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F2332K000

DigiKey Part Number
495-6797-2-ND - Tape & Reel (TR)
495-6797-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144F2332K000
Description
FIXED IND 3.3UH 3.5A 65 MOHM TH
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 65mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144F2332K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
65mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Q @ Freq
60 @ 2.52MHz
Part Status
Last Time Buy
Frequency - Self Resonant
100MHz
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,41300 €4,13 €
250,38160 €9,54 €
500,36000 €18,00 €
1000,33950 €33,95 €
2500,31404 €78,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19383 €581,49 €
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €