
B82144F2273K000 | |
|---|---|
DigiKey Part Number | 495-6795-2-ND - Tape & Reel (TR) 495-6795-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2273K000 |
Description | FIXED IND 27UH 2A 200 MOHM TH |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 2 A 200mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2273K000 Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 40 @ 252kHz |
Part Status Last Time Buy | Frequency - Self Resonant 9.2MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32360 € | 8,09 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,28780 € | 28,78 € |
| 250 | 0,26620 € | 66,55 € |
| 500 | 0,25096 € | 125,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20885 € | 313,28 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

