
B82144F2272K000 | |
|---|---|
DigiKey Part Number | 495-6794-2-ND - Tape & Reel (TR) 495-6794-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2272K000 |
Description | FIXED IND 2.7UH 3.55A 60 MOHM TH |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 3.55 A 60mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2272K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 60 @ 2.52MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,35800 € | 8,95 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,31820 € | 31,82 € |
| 250 | 0,29436 € | 73,59 € |
| 500 | 0,27752 € | 138,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24020 € | 360,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

