22 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 175mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F2223K000

DigiKey Part Number
495-6792-2-ND - Tape & Reel (TR)
495-6792-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144F2223K000
Description
FIXED IND 22UH 2.1A 175 MOHM TH
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 175mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144F2223K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
175mOhm Max
Q @ Freq
50 @ 252kHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.964
Check for Additional Incoming Stock
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34900 €3,49 €
250,32280 €8,07 €
500,30440 €15,22 €
1000,28710 €28,71 €
2500,26560 €66,40 €
5000,25038 €125,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20836 €312,54 €
3.0000,19648 €589,44 €
4.5000,18985 €854,32 €
7.5000,18183 €1.363,72 €
10.5000,17673 €1.855,66 €
15.0000,17620 €2.643,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €