
B82144F2183K9 | |
|---|---|
DigiKey Part Number | B82144F2183K9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144F2183K9 |
Description | FIXED IND 18UH 2.2A 155 MOHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 2.2 A 155mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2183K9 Models |
Category | Current - Saturation (Isat) 2.25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 155mOhm Max |
Packaging Tape & Box (TB) | Q @ Freq 50 @ 252kHz |
Part Status Last Time Buy | Frequency - Self Resonant 12MHz |
Type Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19383 € | 581,49 € |
| Unit Price without VAT: | 0,19383 € |
|---|---|
| Unit Price with VAT: | 0,23066 € |

