
B82144F2183K000 | |
|---|---|
DigiKey Part Number | 495-6789-2-ND - Tape & Reel (TR) 495-6789-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2183K000 |
Description | FIXED IND 18UH 2.2A 155 MOHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 155mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2183K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 155mOhm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,28020 € | 28,02 € |
| 250 | 0,25924 € | 64,81 € |
| 500 | 0,24444 € | 122,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21154 € | 317,31 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

