1.8 µH Unshielded Drum Core, Wirewound Inductor 3.75 A 50mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F2182K000

DigiKey Part Number
495-6788-2-ND - Tape & Reel (TR)
495-6788-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144F2182K000
Description
FIXED IND 1.8UH 3.75A 50 MOHM TH
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 3.75 A 50mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144F2182K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
60 @ 2.52MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35500 €3,55 €
250,32920 €8,23 €
500,31020 €15,51 €
1000,29250 €29,25 €
2500,27052 €67,63 €
5000,25504 €127,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,21224 €318,36 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €