
B82144F2154J000 | |
|---|---|
DigiKey Part Number | 495-B82144F2154J000TR-ND - Tape & Reel (TR) 495-B82144F2154J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2154J000 |
Description | FIXED IND 150UH 1.05A 700 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 700mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2154J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27312 € | 68,28 € |
| 500 | 0,25750 € | 128,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22286 € | 334,29 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

