
B82144F2152K000 | |
|---|---|
DigiKey Part Number | 495-B82144F2152K000TR-ND - Tape & Reel (TR) 495-B82144F2152K000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2152K000 |
Description | FIXED IND 1.5UH 4.1A 45 MOHM TH |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 4.1 A 45mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2152K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 60 @ 2.52MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35540 € | 17,77 € |
| 100 | 0,33500 € | 33,50 € |
| 250 | 0,30996 € | 77,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19383 € | 581,49 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

