
B82144F2102K000 | |
|---|---|
DigiKey Part Number | 495-6779-2-ND - Tape & Reel (TR) 495-6779-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2102K000 |
Description | FIXED IND 1UH 4.45A 43 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 4.45 A 43mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2102K000 Models |
Category | Current - Saturation (Isat) 7.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 43mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 50 @ 2.52MHz |
Part Status Last Time Buy | Frequency - Self Resonant 200MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30400 € | 15,20 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26524 € | 66,31 € |
| 500 | 0,25008 € | 125,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20810 € | 312,15 € |
| 3.000 | 0,19623 € | 588,69 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

