
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Q @ Freq 25 @ 7.96MHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 60MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19255 € | 577,65 € |
| Unit Price without VAT: | 0,19255 € |
|---|---|
| Unit Price with VAT: | 0,22913 € |

