
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 42Ohm Max |
Series | Q @ Freq 50 @ 79.6kHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 750kHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25204 € | 756,12 € |
| Unit Price without VAT: | 0,25204 € |
|---|---|
| Unit Price with VAT: | 0,29993 € |

