6.8 µH Unshielded Drum Core, Wirewound Inductor 2.75 A 95mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144B2682K000

DigiKey Part Number
495-6775-2-ND - Tape & Reel (TR)
495-6775-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144B2682K000
Description
FIXED IND 6.8UH 2.75A 95 MOHM TH
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 2.75 A 95mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
B82144B2682K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Unshielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39200 €3,92 €
250,36240 €9,06 €
500,34180 €17,09 €
1000,32220 €32,22 €
2500,29808 €74,52 €
5000,28102 €140,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20313 €406,26 €
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €