
B82144B2223K000 | |
|---|---|
DigiKey Part Number | 495-6759-2-ND - Tape & Reel (TR) 495-6759-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144B2223K000 |
Description | FIXED IND 22UH 2.1A 175 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 175mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | B82144B2223K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 175mOhm Max |
Series | Q @ Freq 50 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 10MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.256" Dia (6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,29040 € | 14,52 € |
| 100 | 0,27370 € | 27,37 € |
| 250 | 0,25316 € | 63,29 € |
| 500 | 0,23868 € | 119,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20061 € | 401,22 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

