
B82144B2183K000 | |
|---|---|
DigiKey Part Number | 495-6756-2-ND - Tape & Reel (TR) 495-6756-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144B2183K000 |
Description | FIXED IND 18UH 2.2A 155 MOHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 155mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | B82144B2183K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 155mOhm Max |
Series | Q @ Freq 50 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 12MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.256" Dia (6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Current - Saturation (Isat) 2.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,30680 € | 15,34 € |
| 100 | 0,28930 € | 28,93 € |
| 250 | 0,26760 € | 66,90 € |
| 500 | 0,25232 € | 126,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22601 € | 226,01 € |
| 2.000 | 0,21312 € | 426,24 € |
| 3.000 | 0,20592 € | 617,76 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

