
B82144B2124J000 | |
|---|---|
DigiKey Part Number | 495-6751-2-ND - Tape & Reel (TR) 495-6751-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144B2124J000 |
Description | FIXED IND 120UH 1.1A 600 MOHM TH |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 600mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | B82144B2124J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 40 @ 79.6kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 4.6MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.256" Dia (6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Current - Saturation (Isat) 850mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,31310 € | 31,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21370 € | 427,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

