
B82144B1332K000 | |
|---|---|
DigiKey Part Number | B82144B1332K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82144B1332K000 |
Description | FIXED IND 3.3UH 1.95A 100 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 25 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 120MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.256" Dia (6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18085 € | 361,70 € |
| Unit Price without VAT: | 0,18085 € |
|---|---|
| Unit Price with VAT: | 0,21521 € |

