
B82144A2472K009 | |
|---|---|
DigiKey Part Number | B82144A2472K009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144A2472K009 |
Description | FIXED IND 4.7UH 1.6A 160 MOHM TH |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 160mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2472K009 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 40 @ 7.96MHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 100MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17318 € | 432,95 € |
| Unit Price without VAT: | 0,17318 € |
|---|---|
| Unit Price with VAT: | 0,20608 € |

