
B82144A2334J009 | |
|---|---|
DigiKey Part Number | 495-B82144A2334J009CT-ND - Cut Tape (CT) 495-B82144A2334J009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144A2334J009 |
Description | FIXED IND 330UH 330MA 1.9 OHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 330 mA 1.9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2334J009 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.9Ohm Max |
Series | Q @ Freq 50 @ 796kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Self Resonant 2MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27200 € | 6,80 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,22360 € | 55,90 € |
| 500 | 0,21080 € | 105,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17318 € | 432,95 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

