22 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 350mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144A2223K009

DigiKey Part Number
B82144A2223K009-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B82144A2223K009
Description
FIXED IND 22UH 1.1A 350 MOHM TH
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 350mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144A2223K009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,17536 €438,40 €
Manufacturers Standard Package
Unit Price without VAT:0,17536 €
Unit Price with VAT:0,20868 €