
B82144A2155J009 | |
|---|---|
DigiKey Part Number | B82144A2155J009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144A2155J009 |
Description | FIXED IND 1.5MH 160MA 6 OHM TH |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 160 mA 6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2155J009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | 60 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19230 € | 480,75 € |
| Unit Price without VAT: | 0,19230 € |
|---|---|
| Unit Price with VAT: | 0,22884 € |

