150 µH Unshielded Drum Core, Wirewound Inductor 500 mA 900mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144A2154J000

DigiKey Part Number
495-B82144A2154J000TR-ND - Tape & Reel (TR)
495-B82144A2154J000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144A2154J000
Description
FIXED IND 150UH 500MA 900 MOHM
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 500 mA 900mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144A2154J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
50 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29800 €2,98 €
250,27520 €6,88 €
500,25960 €12,98 €
1000,24480 €24,48 €
2500,22640 €56,60 €
5000,21346 €106,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17267 €518,01 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €