Image for B82141B1684J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82141B1684J

DigiKey Part Number
B82141B1684J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82141B1684J
Description
FIXED IND 680UH 65MA 22 OHM TH
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 65 mA 22Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22Ohm Max
Q @ Freq
60 @ 796kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.118" Dia (3.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.