
B82141B1272K9 | |
|---|---|
DigiKey Part Number | B82141B1272K9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82141B1272K9 |
Description | FIXED IND 2.7UH 610MA 270 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 610 mA 270mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 270mOhm Max |
Series | Q @ Freq 45 @ 7.96MHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 110MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.118" Dia (3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2020R-34J | Delevan | 0 | 2020R-34J-ND | 78,65520 € | Similar |

