
B82141B1104K | |
|---|---|
DigiKey Part Number | B82141B1104K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82141B1104K |
Description | FIXED IND 100UH 170MA 3.5 OHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 170 mA 3.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.5Ohm Max |
Series | Q @ Freq 60 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.3MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.118" Dia (3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9405R-36 | Delevan | 0 | 9405R-36-ND | 49,24960 € | Similar |


