22 µH Unshielded Drum Core, Wirewound Inductor 335 mA 900mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82141A1223K009

DigiKey Part Number
B82141A1223K009-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B82141A1223K009
Description
FIXED IND 22UH 335MA 900 MOHM TH
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 335 mA 900mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82141A1223K009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
55 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.118" Dia x 0.268" L (3.00mm x 6.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,19561 €978,05 €
Manufacturers Standard Package
Unit Price without VAT:0,19561 €
Unit Price with VAT:0,23278 €