22 µH Unshielded Drum Core, Wirewound Inductor 335 mA 900mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82141A1223K000

DigiKey Part Number
495-76037-2-ND - Tape & Reel (TR)
495-76037-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82141A1223K000
Description
FIXED IND 22UH 335MA 900 MOHM TH
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 335 mA 900mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
900mOhm Max
Series
Q @ Freq
55 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
12MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.118" Dia x 0.268" L (3.00mm x 6.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.813
Check for Additional Incoming Stock
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35900 €3,59 €
250,33160 €8,29 €
500,31260 €15,63 €
1000,29470 €29,47 €
2500,27264 €68,16 €
5000,25704 €128,52 €
1.0000,24237 €242,37 €
2.5000,22426 €560,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19318 €965,90 €
10.0000,18219 €1.821,90 €
15.0000,18167 €2.725,05 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €