
B82141A1122K009 | |
|---|---|
DigiKey Part Number | B82141A1122K009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82141A1122K009 |
Description | FIXED IND 2.2UH 700MA 200 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 700 mA 200mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82141A1122K009 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Q @ Freq 45 @ 7.96MHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 130MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.118" Dia x 0.268" L (3.00mm x 6.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19318 € | 965,90 € |
| Unit Price without VAT: | 0,19318 € |
|---|---|
| Unit Price with VAT: | 0,22988 € |

