
B82134A5151M000 | |
|---|---|
DigiKey Part Number | B82134A5151M000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82134A5151M000 |
Description | FIXED IND 420UH 150MA 19 OHM TH |
Customer Reference | |
Detailed Description | 420 µH Unshielded Drum Core, Wirewound Inductor 150 mA 19Ohm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82134A5151M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.295" Dia x 1.181" L (7.50mm x 30.00mm) | |
Height - Seated (Max) | - |

