
B82133A5152M000 | |
|---|---|
DigiKey Part Number | 495-5605-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82133A5152M000 |
Description | FIXED IND 25UH 1.5A 320 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 320mOhm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82133A5152M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 320mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 40MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.295" Dia x 0.984" L (7.50mm x 25.00mm) |

