
B82132A5202M000 | |
|---|---|
DigiKey Part Number | 495-5604-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82132A5202M000 |
Description | FIXED IND 6UH 2A 110 MOHM TH |
Customer Reference | |
Detailed Description | 6 µH Unshielded Drum Core, Wirewound Inductor 2 A 110mOhm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82132A5202M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 110mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 108MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.217" Dia x 0.787" L (5.50mm x 20.00mm) |

