
B82132A5151M000 | |
|---|---|
DigiKey Part Number | B82132A5151M000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82132A5151M000 |
Description | FIXED IND 160UH 150MA 17 OHM TH |
Customer Reference | |
Detailed Description | 160 µH Unshielded Drum Core, Wirewound Inductor 150 mA 17Ohm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82132A5151M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 17Ohm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 20MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.217" Dia x 0.787" L (5.50mm x 20.00mm) |

