
B82131A5152MV2 | |
|---|---|
DigiKey Part Number | 495-B82131A5152MV2-ND |
Manufacturer | |
Manufacturer Product Number | B82131A5152MV2 |
Description | FIXED IND 6UH 1.5A 190 MOHM TH |
Customer Reference | |
Detailed Description | 6 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 190mOhm Axial |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 190mOhm |
Series | Frequency - Self Resonant 84MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±20% | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Current Rating (Amps) |

