Similar

B82111E0000C028 | |
|---|---|
DigiKey Part Number | 495-B82111E0000C028TR-ND - Tape & Reel (TR) 495-B82111E0000C028CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82111E0000C028 |
Description | FIXED IND 680UH 200MA 14 OHM TH |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 200 mA 14Ohm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82111E0000C028 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 14Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 19MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.236" Dia x 1.024" L (6.00mm x 26.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82145A1684J000 | TDK | 469 | 495-5635-1-ND | 0,47000 € | Similar |


