
B82111E0000C027 | |
|---|---|
DigiKey Part Number | 495-5595-2-ND - Tape & Reel (TR) 495-5595-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82111E0000C027 |
Description | FIXED IND 470UH 300MA 6.5 OHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 300 mA 6.5Ohm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82111E0000C027 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.5Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 25MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.236" Dia x 1.024" L (6.00mm x 26.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82145A1474J000 | TDK | 2.605 | 495-5633-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,61080 € | 15,27 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,54310 € | 54,31 € |
| 250 | 0,50248 € | 125,62 € |
| 500 | 0,47376 € | 236,88 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

