B82111E0000C025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.150
Unit Price: 1,78000 €
Datasheet
100 µH Unshielded Drum Core, Wirewound Inductor 1 A 650mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82111E0000C025

DigiKey Part Number
495-5593-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82111E0000C025
Description
FIXED IND 100UH 1A 650 MOHM TH
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1 A 650mOhm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
650mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
55MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±20%
Size / Dimension
0.256" Dia x 1.024" L (6.50mm x 26.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5900-101-RCBourns Inc.1.150M8324-ND1,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes