25 µH Unshielded Drum Core, Wirewound Inductor 3 A 46mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82111B0000C024

DigiKey Part Number
495-5587-ND
Manufacturer
Manufacturer Product Number
B82111B0000C024
Description
FIXED IND 25UH 3A 46 MOHM TH
Customer Reference
Detailed Description
25 µH Unshielded Drum Core, Wirewound Inductor 3 A 46mOhm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
46mOhm
Packaging
Bulk
Frequency - Self Resonant
85MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±20%
Size / Dimension
0.335" Dia x 1.339" L (8.50mm x 34.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.