9 µH Unshielded Drum Core, Wirewound Inductor 6 A 12mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82111B0000C022

DigiKey Part Number
495-5585-ND
Manufacturer
Manufacturer Product Number
B82111B0000C022
Description
FIXED IND 9UH 6A 12 MOHM TH
Customer Reference
Detailed Description
9 µH Unshielded Drum Core, Wirewound Inductor 6 A 12mOhm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
12mOhm
Packaging
Bulk
Frequency - Self Resonant
150MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±20%
Size / Dimension
0.354" Dia x 1.339" L (9.00mm x 34.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.