3 µH Unshielded Drum Core, Wirewound Inductor 9 A 6mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82111B0000C016

DigiKey Part Number
495-5579-ND
Manufacturer
Manufacturer Product Number
B82111B0000C016
Description
FIXED IND 3UH 9A 6 MOHM TH
Customer Reference
Detailed Description
3 µH Unshielded Drum Core, Wirewound Inductor 9 A 6mOhm Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6mOhm
Q @ Freq
-
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.295" Dia x 0.965" L (7.50mm x 24.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.