
B82111B0000C011 | |
|---|---|
DigiKey Part Number | 495-5576-ND |
Manufacturer | |
Manufacturer Product Number | B82111B0000C011 |
Description | FIXED IND 4UH 6A 14 MOHM TH |
Customer Reference | |
Detailed Description | 4 µH Unshielded Drum Core, Wirewound Inductor 6 A 14mOhm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82111B0000C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.295" Dia x 0.945" L (7.50mm x 24.00mm) | |
Height - Seated (Max) | - |

