Similar

B81141C1223M189 | |
|---|---|
DigiKey Part Number | B81141C1223M189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B81141C1223M189 |
Description | CAP FILM 0.022UF 20% 440VAC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 440V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81141C1223M189 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 440V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X132248MF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X132248MF02W0-ND | 0,30191 € | Similar |


