B81141C1104M189 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,68182 €
Datasheet
Image for B81141C1104M189 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B81141C1104M189

DigiKey Part Number
B81141C1104M189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B81141C1104M189
Description
CAP FILM 0.1UF 20% 440VAC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 440V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B81141C1104M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
440V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable