Similar
Similar

B81141C1104M000 | |
|---|---|
DigiKey Part Number | 495-1661-ND |
Manufacturer | |
Manufacturer Product Number | B81141C1104M000 |
Description | CAP FILM 0.1UF 20% 440VAC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 440V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81141C1104M000 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32653A7104K000 | TDK | 11.128 | 495-4115-ND | 1,58000 € | Similar |
| R474N310050A1K | KEMET | 2.955 | 399-12723-ND | 0,90000 € | Similar |



