B81141C1104K000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 811
Unit Price: 1,64000 €
Datasheet

Similar


KEMET
In Stock: 2.955
Unit Price: 0,90000 €
Datasheet
0.1 µF Film Capacitor 440V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B81141C1104K000

DigiKey Part Number
495-B81141C1104K000-ND
Manufacturer
Manufacturer Product Number
B81141C1104K000
Description
CAP FILM 0.1UF 10% 440VAC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 440V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B81141C1104K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
440V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32653A7104J000TDK811495-6885-ND1,64000 €Similar
R474N310050A1KKEMET2.955399-12723-ND0,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes