Upgrade
Upgrade
Similar
Upgrade

B81130B1224M | |
|---|---|
DigiKey Part Number | 495-1393-ND |
Manufacturer | |
Manufacturer Product Number | B81130B1224M |
Description | CAP FILM 0.22UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81130B1224M Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32913A3224K000 | TDK | 2.070 | 495-3928-ND | 1,67000 € | Upgrade |
| B32913A3224M000 | TDK | 1.672 | 495-3250-ND | 1,61000 € | Upgrade |
| B32024A3224M000 | TDK | 2.299 | 495-3807-ND | 2,34000 € | Similar |
| PHE840MD6220KD13R06L2 | KEMET | 54 | 399-5970-ND | 1,22000 € | Upgrade |




