
B81123C1472M189 | |
|---|---|
DigiKey Part Number | 495-77190-2-ND - Tape & Reel (TR) 495-77190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B81123C1472M189 |
Description | CAP FILM 4700PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1472M189 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height - Seated (Max) 0.689" (17.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 500V | Ratings AEC-Q200, Y1 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79400 € | 7,94 € |
| 50 | 0,62960 € | 31,48 € |
| 100 | 0,57890 € | 57,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,44241 € | 309,69 € |
| 1.400 | 0,42016 € | 588,22 € |
| 2.100 | 0,40901 € | 858,92 € |
| 3.500 | 0,39665 € | 1.388,28 € |
| 4.900 | 0,38943 € | 1.908,21 € |
| 7.000 | 0,38248 € | 2.677,36 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

