
B81123C1222M289 | |
|---|---|
DigiKey Part Number | 495-76974-1-ND - Cut Tape (CT) 495-76974-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B81123C1222M289 |
Description | CAP FILM 2200PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1222M289 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Packaging Cut Tape (CT) Tape & Box (TB) | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 500V | Ratings AEC-Q200, Y1 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,48140 € | 24,07 € |
| 100 | 0,44010 € | 44,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,32676 € | 271,21 € |
| 1.660 | 0,30953 € | 513,82 € |
| 2.490 | 0,30090 € | 749,24 € |
| 4.150 | 0,29134 € | 1.209,06 € |
| 5.810 | 0,28575 € | 1.660,21 € |
| 8.300 | 0,28037 € | 2.327,07 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

