
B81123C1102M289 | |
|---|---|
DigiKey Part Number | 495-76551-1-ND - Cut Tape (CT) 495-76551-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B81123C1102M289 |
Description | CAP FILM 1000PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1102M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,42320 € | 21,16 € |
| 100 | 0,38580 € | 38,58 € |
| 500 | 0,32262 € | 161,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.170 | 0,27592 € | 322,83 € |
| 2.340 | 0,26174 € | 612,47 € |
| 3.510 | 0,25463 € | 893,75 € |
| 5.850 | 0,24675 € | 1.443,49 € |
| 8.190 | 0,24215 € | 1.983,21 € |
| 11.700 | 0,23771 € | 2.781,21 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

