
B81123C1102M189 | |
|---|---|
DigiKey Part Number | 495-76550-2-ND - Tape & Reel (TR) 495-76550-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B81123C1102M189 |
Description | CAP FILM 1000PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1102M189 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height - Seated (Max) 0.413" (10.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 500V | Ratings AEC-Q200, Y1 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,38100 € | 38,10 € |
| 500 | 0,31862 € | 159,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,27018 € | 351,23 € |
| 2.600 | 0,25658 € | 667,11 € |
| 3.900 | 0,24976 € | 974,06 € |
| 6.500 | 0,24221 € | 1.574,37 € |
| 9.100 | 0,23780 € | 2.163,98 € |
| 13.000 | 0,23355 € | 3.036,15 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

