
B81123C1102M000 | |
|---|---|
DigiKey Part Number | 495-1648-ND |
Manufacturer | |
Manufacturer Product Number | B81123C1102M000 |
Description | CAP FILM 1000PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1102M000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.413" (10.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 500V | Ratings AEC-Q200, Y1 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,25910 € | 25,91 € |
| 500 | 0,21364 € | 106,82 € |
| 1.000 | 0,19958 € | 199,58 € |
| 3.000 | 0,18221 € | 546,63 € |
| 5.000 | 0,17579 € | 878,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


